Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CSNB131

Honeywell

Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Product Highlights:
  • Current sensing up to 1275 amps (depending on product listing)
  • Measures ac, dc and impulse currents
  • Competitive cost/performance ratio
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
  • Small size and weight
Search Keywords: CSNB131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSNB131
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Sensing Current:
    ±100 A
  • Sensitivity:
    0.5mA/A
  • Output Type:
    Current
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    ±0.5 %
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    0 to 70 °C
  • Operating Frequency:
    DC to 150 kHz
  • Dimension:
    40.5 x 18 x 25.7 mm
  • Type:
    Closed Loop
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$203.85
8
$76.67
15
$61.31
23
$55.99
30 +
$53.27
Click for Quote
Log in to unlock special pricing