Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-3RW82215555112D6S

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Quick Connect Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Quick Connect Automotive
Search Keywords: BZ3RW82215555112D6S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-3RW82215555112D6S
  • Alias/AKA:
    SCN-2417SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Lever
  • Contact Rating @ Voltage:
    10@480VAC A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    1.81 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.28 x 17.45 x 54.97 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$44.72
5
$39.47
10
$38.88
25
$35.33
50
$33.34
100
$32.84
250 +
$31.15
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
SCN-2417SC
SCN-2417SC
VIEW PRODUCT
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Numb