Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 457 mm [18 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Product Highlights:
  • Hermetically sealed per MIL-S-8805, design symbol 5
  • Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
  • High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
  • MIL-PRF-8805 qualified listing
  • Not sensitive to changes in altitude or pressure
  • Compact size, light weight
  • Gold contacts available
  • Choice of actuation and termination
Potential Applications:
  • Adverse gas or vapor environments
  • Oil drilling installations
  • Marine environments
  • Submarines and stationary undersea equipment
  • Refrigeration units
  • Aircraft and spacecraft
  • Earth moving machinery
  • Desert vehicles
  • Cement mills
Search Keywords: 6HM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    6HM4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    4@28VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Wire Lead
  • Dimension:
    24.36 x 6.35 x 19.94 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
90 Weeks can ship 8/17/26
Backorder
Qty
Unit Price
3
$2,069.40
5
$1,310.62
8
$845.00
10 +
$828.10
Click for Quote
Log in to unlock special pricing