Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

53C310K

Honeywell

This Conductive Plastic Industrial Potentiometer from Honeywell offers a 2 watt power rating and a conductive plastic element. ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
This Conductive Plastic Industrial Potentiometer from Honeywell offers a 2 watt power rating and a conductive plastic element. The potentiometer features a robust nickel-plated brass shaft and bushings as well as a linear taper. The potentiometer has a 25,000 cycle rotation life and features solder lug terminals. The potentiometer has potential applications in manual controls, electric vehicles, and welding and heating.
Product Highlights:
  • Conductive plastic element
  • Linear taper
  • Robust nickel-plated brass shaft and bushings
  • Solder lug terminals
  • Rotational life up to 25,000 cycle
  • Mechanical Rotation: 312°
Search Keywords: 53C310K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    53C310K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    36.52 x 27.78 x 36.12 mm
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Potentiometer Type:
    Industrial
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 629
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$59.78
5
$55.23
10
$50.21
25
$47.78
50 +
$39.92
Click for Quote
Log in to unlock special pricing
Possible Replacement
Honeywell Rotary Potentiometer RV4NAYSD103A, solder lug terminals, 1K ohm resistance value and standard bushing.
In Stock:
14
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5