Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

404HE24-RB

Honeywell

Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 404HE24RB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    404HE24-RB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    31.75 x 31.75 x 113.67 mm
  • Maximum Current Rating:
    7@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
71 Weeks can ship 4/3/26
ADD TO CART
Qty
Unit Price
1
$8,407.93
3
$8,281.82
5
$5,075.95
8
$3,239.25
10 +
$3,174.47
Click for Quote
Log in to unlock special pricing