Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

402CH5-R

Honeywell

MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPST Circuitry,Fine Silver Contact, 7 Amp Resistivity and 4 Amp Inductive at 28 Vdc, Plunger Seal Meterial Bentley Harris.
Search Keywords: 402CH5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    402CH5-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    26.69 N
  • Maximum Current Rating:
    7@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
71 Weeks can ship 4/3/26
ADD TO CART
Qty
Unit Price
1
$1,943.18
3
$1,914.03
5
$1,212.22
8
$781.56
10 +
$765.93
Click for Quote
Log in to unlock special pricing