Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3455RBV84810017

Honeywell

Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV84810017, Switch Type SPST, Automatic Reset, Open on ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV84810017, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B209, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 40.56 °C [105 °F], Close Temperature 32.22 °C [90 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 3.89 °C [7 °F]
Search Keywords: 3455RBV84810017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3455RBV84810017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    32.2 °C
  • Close Temperature (Fahrenheit):
    90 °F
  • Maximum Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    -12°C to 105 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    40.6 °C
  • Open Temperature (Fahrenheit):
    105 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
20 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
10
$24.67
20
$23.76
30
$22.99
40 +
$22.64
Click for Quote
Log in to unlock special pricing