Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2CPSC1A2A

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords: 2CPSC1A2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2CPSC1A2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Pull
  • Actuator Style:
    Eyelet Pull
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.05 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -40 to 80 °C
  • IP Rating:
    IP67
  • Dimension:
    244.6 x 92.9 x 165.1 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
64 Weeks can ship 2/17/26
Backorder
Qty
Unit Price
1
$1,250.66
3
$1,200.63
5
$756.40
10 +
$745.05
Click for Quote
Log in to unlock special pricing