Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

19HM3-CB

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole
Search Keywords: 19HM3CB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19HM3-CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    0.5@28VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    3.06 N
  • Termination Style:
    PC Pins
  • Dimension:
    20.04 x 6.35 x 14.48 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$444.767
5
$425.347
10
$413.275
25 +
$281.292
Click for Quote
Log in to unlock special pricing