Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TFP41

Hoffman

TFP4 Side-Mount Filter Fan Type 1, 115V 55CFM, Light Gray, Composite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TFP4 Side-Mount Filter Fan Type 1, 115V 55CFM, Light Gray, Composite
Search Keywords: TFP41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hoffman
  • Part No:
    TFP41
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Filter Assembly
  • Material:
    Plastic
  • Color:
    Black
  • Family:
    TFP41
  • Operating Temperature:
    N/A
  • Dimension:
    187 x 67 x 160 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/5/24
Backorder
Qty
Unit Price
1
$370.03
3
$364.48
5
$359.02
10 +
$350.30
Click for Quote
Log in to unlock special pricing