Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - Black - 100/pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - Black - 100/pkg
Search Keywords: MB25A0C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    MB2.5A0C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Polyamide 6/6
  • Dimension:
    15.88 x 15.88 x 4.1 mm
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/21/25
Backorder
Qty
Unit Price
100
$0.5504
500
$0.4472
1,000
$0.4272
2,500
$0.4089
5,000
$0.3921
7,500
$0.3862
10,000
$0.3804
15,000 +
$0.3747
Click for Quote
Log in to unlock special pricing