Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BAS111DC48

Hasco Relays

Electromechanical Relay 48VDC 5.12KOhm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 5.12KOhm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords: BAS111DC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    BAS111DC48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 55 °C
  • Dimension:
    15.7 x 11.2 x 10.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.4 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
18 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
20
$6.16
50 +
$3.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States