Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Connector Power Heavy Duty METAL HOOD HAN 10B 1 LVR LCKING, Han B Series | HARTING 19300101541
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
90 MALE CORD CONN, .38-.50", 1/2", ALU
Nickel Plated Brass Multi-Hole Strain Relief Fitting M20 x 1.5
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Po...
Cable Assembly 2m 24AWG M8 Circular 5 POS SKT