Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RA30391051

Hamlin

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry
Search Keywords: RA30391051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hamlin
  • Part No:
    RA30391051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1.2 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.5mm 9.52mm 5.5mm)) THT Dry
In Stock:
37
Minimum Order:
1