Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HE721R0510

Hamlin

Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.52mm 5.5mm)) THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.52mm 5.5mm)) THT Dry
Search Keywords: HE721R0510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hamlin
  • Part No:
    HE721R0510
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410030
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    1.5 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    5 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
25
Available in less than min:
2
MOQ for out of Stock Qty:
75
Order Increment:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$7.744
25
$7.040
50
$6.680
75
$6.350
125
$4.800
200
$4.470
250 +
$4.380
Click for Quote
Log in to unlock special pricing