Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 1.095KOhm 10A DPDT (26.19x34.11)mm General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 1.095KOhm 10A DPDT (26.19x34.11)mm General Purpose Relay
Search Keywords: 12402C120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Guardian Electric / Kelco
  • Part No:
    1240-2C-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    N/A
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    1.095 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1
€108.006
5
€90.609
10 +
€87.128
Click for Quote
Log in to unlock special pricing