Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

90HBJ04PRT

Grayhill

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: 90HBJ04PRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    90HBJ04PRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Contact Rating @ Voltage:
    0.1@6VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
5
$6.51
50
$6.41
100
$6.31
188
$6.21
375
$3.84
563
$3.03
750 +
$2.97
Click for Quote
Log in to unlock special pricing