Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

78H01SRAT

Grayhill

Switch DIP OFF ON 4PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON 4PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78H01SRAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    78H01SRAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Body Orientation:
    Right Angle13440
  • Actuator Style:
    Raised Slide13439
  • Actuator Length:
    N/A
  • Number of Positions:
    113458
  • Pole Throw Configuration:
    4PST13461
  • Mounting:
    Through Hole13457
  • Terminal Type:
    PC Pins13472
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold13443
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
21
Order Increment:
21
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
21
$5.35
42
$5.19
105
$4.96
252
$4.74
504
$4.55
1,008
$3.08
2,520
$2.39
5,019 +
$2.32
Click for Quote
Log in to unlock special pricing