Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76RSC04ST

Grayhill

Switch DIP ON OFF SPDT 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPDT 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76RSC04ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    76RSC04ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
Minimum Order:
13
Order Increment:
13
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
13
$9.11
52
$7.23
104
$6.81
260
$6.58
507
$6.51
1,001
$6.37
2,509
$6.30
5,005 +
$6.24
Click for Quote
Log in to unlock special pricing