Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76RSC02ST

Grayhill

Switch DIP ON OFF SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76RSC02ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    76RSC02ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
27
Order Increment:
27
9 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
27
€5.706
54
€5.346
108
€4.316
270
€4.182
513
€3.945
1,026
€2.956
2,511
€2.874
5,022 +
€2.760
Click for Quote
Log in to unlock special pricing