Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

71AF30-02-2-02N

Grayhill

Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71AF3002202N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    71AF30-02-2-02N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8534000070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    DPDT
  • Actuator Length:
    9.53 mm
  • Dimension:
    22.23 x 42.32 x 18.08 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
15 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
2
$61.85
25
$20.92
50
$19.88
100
$16.69
250 +
$15.22
Click for Quote
Log in to unlock special pricing