Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

58J9A45-01-2-03S

Grayhill

Switch Key Lock DP3T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock DP3T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords: 58J9A4501203S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    58J9A45-01-2-03S
  • Alias/AKA:
    58J9A45-01C03S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    4
  • Pole Throw Configuration:
    DP3T
  • Contact Rating @ Voltage:
    0.2 A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
7
$139.68
13
$92.57
19
$75.21
25 +
$73.71
Click for Quote
Log in to unlock special pricing