Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

58J8A36-01-2-02N

Grayhill

Switch Key Lock DPDT 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock DPDT 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords: 58J8A3601202N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    58J8A36-01-2-02N
  • Alias/AKA:
    58J8A36-01C02N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    213644
  • Angle of Throw:
    36 °
  • Key Removable Positions:
    213632
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DPDT13648
  • Contact Rating @ Voltage:
    0.2 A
  • Terminal Type:
    Solder Lug13657
  • Bezel Style:
    Round13621
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight13622
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$119.60
5
$96.84
7
$94.14
13
$92.73
19
$90.94
25 +
$87.18
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5