Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34A4P31B1M2GT

Grayhill

Switch Toggle ON OFF ON 4PDT Round Lever PC Pins PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON 4PDT Round Lever PC Pins PC Mount with Threads
Search Keywords: 34A4P31B1M2GT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    34A4P31B1M2GT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    4PDT14110
  • Switch Configuration:
    ON OFF ON14118
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    12.7mm x 21.59mm x 31.3914112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$30.42
5
$29.96
10
$29.51
25
$29.07
50
$17.89
75
$14.16
100 +
$13.88
Click for Quote
Log in to unlock special pricing