Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-101

Grayhill

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 30101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    30-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.15A@24 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.53 x 17.53 x 19.81 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,906
Can Ship immediately
Minimum Order:
25
Order Increment:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
25
$6.878
50
$6.804
100
$6.585
250
$6.381
500
$5.839
1,000
$4.981
2,500
$4.629
5,000 +
$4.566
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5