Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZGL41-190A/46

General Semi.

Diode Zener Single 190V 5% 1W 2-Pin DO-213AB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 190V 5% 1W 2-Pin DO-213AB T/R
Search Keywords: ZGL41190A46
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    ZGL41-190A/46
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-213AB
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    190 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order:
150
ADD TO CART
Qty
Unit Price
150
$0.4300
500
$0.2550
1,000
$0.1111
1,500 +
$0.1010
Click for Quote
Log in to unlock special pricing