Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCG78A/7

General Semi.

Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMCG T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMCG T/R
Search Keywords: SMCG78A7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SMCG78A/7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    850
  • Maximum Peak Pulse Current:
    11.9 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Direction Type:
    Uni-Directional
  • Family:
    SMCG78A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.41(Max) mm
  • Maximum Clamping Voltage:
    126 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 765
Can Ship immediately
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$5.09
25
$3.14
50
$2.34
100
$1.08
250 +
$0.89
Click for Quote
Log in to unlock special pricing