Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ8.0A/2

General Semi.

Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R
Search Keywords: SMBJ80A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SMBJ8.0A/2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Maximum Reverse Leakage Current:
    50 uA
  • Maximum Clamping Voltage:
    13.6 V
  • Dimension:
    4.7(Max) x 3.8(Max) mm
  • Maximum Peak Pulse Current:
    44.1 A
  • Direction Type:
    Uni-Directional
  • Family:
    SMBJ8.0A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 271
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$2.600
25
$2.090
50
$1.330
100
$0.984
250
$0.444
500 +
$0.384
Click for Quote
Log in to unlock special pricing