Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ18CA/2

General Semi.

Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
Search Keywords: SMBJ18CA2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SMBJ18CA/2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    4.7(Max) x 3.8(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Peak Pulse Current:
    20.5 A
  • Family:
    SMBJ18CA
  • Maximum Clamping Voltage:
    29.2 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$3.270
25
$2.570
50
$2.050
100
$1.390
250
$0.566
500
$0.495
1,000 +
$0.380
Click for Quote
Log in to unlock special pricing