Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EDF1BM/45

General Semi.

Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube
Search Keywords: EDF1BM45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    EDF1BM/45
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Dimension:
    8.51(Max) x 6.5(Max) x 3.3(Max) mm
  • Family:
    EDF1BM
  • Bridge Type:
    Single Phase
  • Packaging:
    Tube
  • Configuration:
    Single
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$4.88
25
$3.04
50
$2.15
100
$1.88
250
$0.85
500 +
$0.77
Click for Quote
Log in to unlock special pricing