Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5KE30AT

General Semi.

Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 1.5KE T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 1.5KE T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1.5KE30AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Leakage Current:
    1 uA
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    41.4 V
  • Maximum Peak Pulse Current:
    36.2 A
  • Family:
    1.5KE30A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 653
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.51
10
$2.19
50
$1.40
100
$1.01
500 +
$0.38
Click for Quote
Log in to unlock special pricing