Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

45-5120-BU

GC Electronics

Conn RJ-45-D-Sub Adapter RCP/M 8/15 POS ST 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45-D-Sub Adapter RCP/M 8/15 POS ST 1 Port Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-5120-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    RJ-45-D-Sub Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    RCP/M
  • Termination Method:
    N/A
  • Number of Contacts:
    8/15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
10
$1.854
20
$1.761
40
$1.673
80
$1.590
100
$1.397
250 +
$1.295
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
25
Minimum Order:
10