Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary ON OFF SPST Knob Shaft Wire Lead 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary ON OFF SPST Knob Shaft Wire Lead 6A 250VAC
Search Keywords: 35856BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-856-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    SPST
  • Actuator Length:
    N/A
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    6@125VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
10
$2.228
20
$2.117
40
$2.011
80
$1.910
100
$1.744
250 +
$1.654
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6
Minimum Order:
10