Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF ON DPDT Solder Lug Rocker 8A 250VAC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON DPDT Solder Lug Rocker 8A 250VAC Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-676-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
10
$6.146
20
$5.838
40
$5.547
80
$5.269
100
$4.782
250 +
$4.551
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
15
Minimum Order:
5