Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF DPST Solder Eyelet Curved Rocker 10A 250VAC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Solder Eyelet Curved Rocker 10A 250VAC Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-646-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    Red,LED
  • Terminal Type:
    Solder Eyelet
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
10
$5.996
20
$5.696
40
$5.412
80
$5.141
100
$4.500
250 +
$4.141
Click for Quote
Log in to unlock special pricing