Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-3760-BU

GC Electronics

Switch Rocker (ON) OFF SPST Quick Connect Rocker 15A 250VAC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF SPST Quick Connect Rocker 15A 250VAC Bulk
Search Keywords: 353760BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3760-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    15@250VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
10
$2.363
20
$2.244
40
$2.132
80
$2.026
100
$1.718
250 +
$1.628
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
10
Minimum Order:
5