Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-3670-BU

GC Electronics

Switch Rocker (OFF) ON DPST Quick Connect Curved Rocker 15A 250VAC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (OFF) ON DPST Quick Connect Curved Rocker 15A 250VAC Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3670-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    ON None (OFF)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
10
$6.490
20
$6.165
40
$5.857
80
$5.564
100
$4.872
250 +
$4.487
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1
Minimum Order:
5