Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-3560-BU

GC Electronics

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC Bulk
Search Keywords: 353560BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3560-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Amber
  • Bezel Color:
    N/A
  • Illumination:
    Amber,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
10
$11.484
20
$10.910
40
$10.364
80
$9.846
100 +
$8.436
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
9
Minimum Order:
5