Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-3372-BU

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC Bulk
Search Keywords: 353372BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3372-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    30@12VDC A
  • Actuator Style:
    Oval Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    Amber,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 11/5/24
Backorder
Qty
Unit Price
10
$7.850
20
$7.458
40
$7.085
80
$6.731
100 +
$5.436
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6
Minimum Order:
5