Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-2140-BU

GC Electronics

Circuit Breaker 40A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 40A Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    35-2140-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    N/A
  • Voltage Rating:
    N/A
  • Number of Poles:
    N/A
  • Current Rating:
    40 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
10
€7.870
20
€7.477
40
€7.103
80
€6.748
100
€6.127
250 +
€5.824
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
40
Minimum Order:
5