Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35-2112-BU

GC Electronics

Circuit Breaker 12A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 12A Bulk
Search Keywords: 352112BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-2112-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Voltage Rating:
    N/A
  • Number of Poles:
    N/A
  • Current Rating:
    12 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
10
$2.961
20
$2.813
40
$2.672
80
$2.538
100
$2.231
250 +
$2.064
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
129
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5