Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-9914-100

GC Electronics

Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Bag
Search Keywords: 309914100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-9914-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544421000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-12
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
3,362
Minimum Order:
80
Possible Replacement
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
In Stock:
1,690
Minimum Order:
250