Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-9646-BU

GC Electronics

Conn Modular Adapter PL/F/F 6/12 POS T Style 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Adapter PL/F/F 6/12 POS T Style 1 Port Bulk
Search Keywords: 309646BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-9646-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Modular Adapter
  • Body Orientation:
    Tee Style
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    PL/F/F
  • Number of Contacts:
    6/12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
Order Increment:
10
3 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
20
$1.181
40
$1.066
80
$1.013
100
$0.897
250 +
$0.833
Click for Quote
Log in to unlock special pricing