Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-8613-BU

GC Electronics

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port Bulk
Search Keywords: 308613BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-8613-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Modular Jack
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,330
Ships today, if you order in
Minimum Order:
20
Order Increment:
10
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
20
$1.270
40
$1.140
80
$1.090
100
$0.955
250 +
$0.889
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
9
Minimum Order:
4