Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3.5mm Audio Phone Jack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3.5mm Audio Phone Jack
Search Keywords: 305431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-543-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Phone Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
3 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$1.591
25
$1.446
250
$0.979
500
$0.938
1,000
$0.901
2,500
$0.866
5,000
$0.845
7,500
$0.832
10,000 +
$0.820
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn 3.5MM Phone Jack F Solder ST Cable Mount
In Stock:
39
Minimum Order:
1