Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive
Search Keywords: FTRP3CN010W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-P3CN010W1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MY
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    10 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,804
Can Ship immediately
Minimum Order:
60
Order Increment:
60
19 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
60
€1.386
300
€1.120
540
€1.068
1,020
€1.035
2,520
€0.991
5,040
€0.950
7,500
€0.936
10,020 +
€0.922
Click for Quote
Log in to unlock special pricing