help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Search Keywords: FTRK1CK005W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-K1CK005W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
50
Order Increment:
50
23 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
50
$2.08
100
$2.02
250
$1.93
500
$1.88
1,000
$1.79
2,500
$1.74
5,000
$1.70
7,500 +
$1.67
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States