Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (10.6x5.7x9.7)mm SMD Ultra Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (10.6x5.7x9.7)mm SMD Ultra Miniature Relay
Search Keywords: FTRB4SA012ZB05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B4SA012Z-B05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    12 mA
  • Contact Form:
    2 Form C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
17 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
500
€2.493
1,000
€2.400
2,500
€2.338
5,000
€2.307
7,500
€2.256
10,000 +
€2.225
Click for Quote
Log in to unlock special pricing