Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 3VDC 64.3Ohm 2A DPDT (10.6x5.7x9.7)mm SMD Ultra Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 3VDC 64.3Ohm 2A DPDT (10.6x5.7x9.7)mm SMD Ultra Miniature Relay
Search Keywords: FTRB4SA003ZB05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B4SA003Z-B05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    47 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,345
Can Ship immediately
Minimum Order:
500
Order Increment:
500
17 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
500
$2.42
1,000
$2.33
2,500
$2.27
5,000
$2.22
7,500
$2.19
10,000 +
$2.15
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
30
Minimum Order:
50