Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 1.5VDC 16.1Ohm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 1.5VDC 16.1Ohm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay
Search Keywords: FTRB4CA15Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B4CA1.5Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    1.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    93 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
17 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
50
$4.88
100
$4.80
250
$4.73
500
$2.91
750
$2.31
1,000 +
$2.26
Click for Quote
Log in to unlock special pricing